SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/4, 1/4in

RS Stock No.: 487-1200Brand: SMCManufacturers Part No.: VHS20-F02
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Rotary

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Zinc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/4, 1/4in

P.O.A.

SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/4, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SMC

Control Mechanism

Rotary

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Zinc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more