Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Twist Selector (3 Position) 4/2 Pneumatic Control Valve VH Series, Rc 1/2, Rc 1/2in, VH402

RS Stock No.: 270-5028Brand: SMCManufacturers Part No.: VH402-04
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector (3 Position)

Connection Port Thread

Rc 1/2

Function

4/2

Thread Size

Rc 1/2in

Thread Standard

Rc

Manufacturer Series

VH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VH402

Model Number (p)

VH402

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Twist Selector (3 Position) 4/2 Pneumatic Control Valve VH Series, Rc 1/2, Rc 1/2in, VH402

P.O.A.

SMC Twist Selector (3 Position) 4/2 Pneumatic Control Valve VH Series, Rc 1/2, Rc 1/2in, VH402
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector (3 Position)

Connection Port Thread

Rc 1/2

Function

4/2

Thread Size

Rc 1/2in

Thread Standard

Rc

Manufacturer Series

VH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VH402

Model Number (p)

VH402

Country of Origin

Japan