SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input

RS Stock No.: 826-8077Brand: SMCManufacturers Part No.: VBA10A-02G
brand-logo
View all in Pneumatic Booster Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Country of Origin

Japan

Product details

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input

P.O.A.

SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

Rc 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Country of Origin

Japan

Product details

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads

You may be interested in