Technical documents
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
6mm
Colour
Blue
Material
Nylon 12
Application
Air & Water Piping
Length
20m
Maximum Operating Pressure
10 bar
Manufacturer Series
TRB
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Special Features
Flame resistant
Number of Tubes
1
Country of Origin
Japan
Product details
Flame Resistant Tubing TRB Series
This flame resistant tubing from SMC is suitable for use in environments where sparks from spot welders are a problem.
Features and Benefits
Double layer design
Flame resistant resin
Available in a choice of colours
Nylon inner and PVC outer layers
₪ 912.30
₪ 912.30 Each (ex VAT)
₪ 1,067.39
₪ 1,067.39 Each (inc. VAT)
1
₪ 912.30
₪ 912.30 Each (ex VAT)
₪ 1,067.39
₪ 1,067.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 912.30 |
5 - 9 | ₪ 890.20 |
10+ | ₪ 867.03 |
Technical documents
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
6mm
Colour
Blue
Material
Nylon 12
Application
Air & Water Piping
Length
20m
Maximum Operating Pressure
10 bar
Manufacturer Series
TRB
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Special Features
Flame resistant
Number of Tubes
1
Country of Origin
Japan
Product details
Flame Resistant Tubing TRB Series
This flame resistant tubing from SMC is suitable for use in environments where sparks from spot welders are a problem.
Features and Benefits
Double layer design
Flame resistant resin
Available in a choice of colours
Nylon inner and PVC outer layers