Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc

RS Stock No.: 885-2326Brand: SMCManufacturers Part No.: SY5140-5DZ-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

SY

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Aluminium Die Cast

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

50°C

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Special Features

High Speed Response Time, Long Life, Low Power Consumption, Outstanding Seal Performance

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc

P.O.A.

SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

SY

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Aluminium Die Cast

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

50°C

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Special Features

High Speed Response Time, Long Life, Low Power Consumption, Outstanding Seal Performance

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more