Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Shock Absorber, RJ0805U, 40.8mm Body Length, 8mm Thread Size

RS Stock No.: 270-4340Brand: SMCManufacturers Part No.: RJ0805U
brand-logo
View all in Shock Absorbers

Technical documents

Specifications

Brand

SMC

Thread Size

8mm

Body Length

40.8mm

Overall Length

45.8mm

Connection Type

Threaded

Shock Absorber Type

Shock Absorber

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SMC Shock Absorber, RJ0805U, 40.8mm Body Length, 8mm Thread Size

P.O.A.

SMC Shock Absorber, RJ0805U, 40.8mm Body Length, 8mm Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Thread Size

8mm

Body Length

40.8mm

Overall Length

45.8mm

Connection Type

Threaded

Shock Absorber Type

Shock Absorber

Country of Origin

United States