Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Flow Controller, 16 L/min, PNP Open Collector Output, 12 → 24 V

RS Stock No.: 235-3363Brand: SMCManufacturers Part No.: PF3W720S-F04-BN-M
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Brand

SMC

Maximum Flow Rate

16 L/min

Control Output

PNP Open Collector

Supply Voltage

12 → 24 V

Display Screen

LED

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Flow Controller, 16 L/min, PNP Open Collector Output, 12 → 24 V

P.O.A.

SMC Flow Controller, 16 L/min, PNP Open Collector Output, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Maximum Flow Rate

16 L/min

Control Output

PNP Open Collector

Supply Voltage

12 → 24 V

Display Screen

LED

Country of Origin

Japan