Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC PF2A Series Digital Flow Switch Flow Switch for Air, 2.5 l/min Min, 52.5 L/min Max

RS Stock No.: 270-4282Brand: SMCManufacturers Part No.: PF2A750-F02-67
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

SMC

Media Monitored

Air

Device Type

Digital Flow Switch

Minimum Flow Rate

2.5 l/min

Maximum Flow Rate

52.5 L/min

Supply Voltage

12 → 24 V dc

Series

PF2A

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC PF2A Series Digital Flow Switch Flow Switch for Air, 2.5 l/min Min, 52.5 L/min Max

P.O.A.

SMC PF2A Series Digital Flow Switch Flow Switch for Air, 2.5 l/min Min, 52.5 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Media Monitored

Air

Device Type

Digital Flow Switch

Minimum Flow Rate

2.5 l/min

Maximum Flow Rate

52.5 L/min

Supply Voltage

12 → 24 V dc

Series

PF2A

Country of Origin

Japan