Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Double Acting Rodless Actuator 250mm Stroke, 16mm Bore

RS Stock No.: 161-675Brand: SMCManufacturers Part No.: MY1B16G-250
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

250mm

Bore

16mm

Length

410mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

410 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Country of Origin

France

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

Stock information temporarily unavailable.

₪ 2,318.31

₪ 2,318.31 Each (ex VAT)

₪ 2,712.42

₪ 2,712.42 Each (inc. VAT)

SMC Double Acting Rodless Actuator 250mm Stroke, 16mm Bore

₪ 2,318.31

₪ 2,318.31 Each (ex VAT)

₪ 2,712.42

₪ 2,712.42 Each (inc. VAT)

SMC Double Acting Rodless Actuator 250mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

250mm

Bore

16mm

Length

410mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

410 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Country of Origin

France

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar