SMC KM 3 Outlet Manifold Push In 8 mm Push In 6 mm

RS Stock No.: 400-3312Brand: SMCManufacturers Part No.: KM13-06-08-3
brand-logo
View all in Pneumatic Manifold Fittings

Technical documents

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 6 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

6mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

8mm

Country of Origin

France

Product details

Single Sided Manifold

Stock information temporarily unavailable.

₪ 91.83

₪ 91.83 Each (ex VAT)

₪ 107.44

₪ 107.44 Each (inc. VAT)

SMC KM 3 Outlet Manifold Push In 8 mm Push In 6 mm

₪ 91.83

₪ 91.83 Each (ex VAT)

₪ 107.44

₪ 107.44 Each (inc. VAT)

SMC KM 3 Outlet Manifold Push In 8 mm Push In 6 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 91.83
5 - 9₪ 87.82
10+₪ 85.46

Technical documents

Specifications

Brand

SMC

Number of Outlet Ports

3

Outlet Port

Push In 6 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

6mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

8mm

Country of Origin

France

Product details

Single Sided Manifold