Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-31F2L

RS Stock No.: 426-153Brand: SMCManufacturers Part No.: ITV1050-31F2L
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/4

Model Number p

ITV1050-31F2L

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-31F2L

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-31F2L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/4

Model Number p

ITV1050-31F2L

Country of Origin

Japan