Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC NPT 1/4 Pneumatic Regulator - 0.05bar to 9bar, 10bar max. input

RS Stock No.: 237-3441Brand: SMCManufacturers Part No.: ITV1050-21N2L4
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

NPT 1/4

Maximum Outlet Pressure

9bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

10bar

Manufacturer Series

ITV1000

Typical Flow Rate

200L/min

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC NPT 1/4 Pneumatic Regulator - 0.05bar to 9bar, 10bar max. input

P.O.A.

SMC NPT 1/4 Pneumatic Regulator - 0.05bar to 9bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

NPT 1/4

Maximum Outlet Pressure

9bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

10bar

Manufacturer Series

ITV1000

Typical Flow Rate

200L/min

Country of Origin

Japan