Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Pressure Switch, -0.1MPa Min, 1MPa Max, Analogue Output, Vacuum Reading

RS Stock No.: 748-4717Brand: SMCManufacturers Part No.: ISE40A-01-R
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

SMC

Pressure Reading Type

Vacuum

Minimum Pressure Reading

-0.1MPa

Maximum Pressure Reading

1MPa

Accuracy

±0.2 %

Output Type

Analogue

Media Measured

Gas

Process Connection

BSP 1/8

Analogue Output

1 → 5 V, 4 → 20 mA

Electrical Connection

Wire Lead

Response Time

2.5 ms

Maximum Current

45 mA

Supply Voltage

12 → 24 V dc

Maximum Operating Temperature

+50°C

IP Rating

IP65

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

ISE/ZSE40 Pressure/ Vacuum Switch

Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead

Stock information temporarily unavailable.

₪ 653.12

₪ 653.12 Each (ex VAT)

₪ 764.15

₪ 764.15 Each (inc. VAT)

SMC Pressure Switch, -0.1MPa Min, 1MPa Max, Analogue Output, Vacuum Reading

₪ 653.12

₪ 653.12 Each (ex VAT)

₪ 764.15

₪ 764.15 Each (inc. VAT)

SMC Pressure Switch, -0.1MPa Min, 1MPa Max, Analogue Output, Vacuum Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Pressure Reading Type

Vacuum

Minimum Pressure Reading

-0.1MPa

Maximum Pressure Reading

1MPa

Accuracy

±0.2 %

Output Type

Analogue

Media Measured

Gas

Process Connection

BSP 1/8

Analogue Output

1 → 5 V, 4 → 20 mA

Electrical Connection

Wire Lead

Response Time

2.5 ms

Maximum Current

45 mA

Supply Voltage

12 → 24 V dc

Maximum Operating Temperature

+50°C

IP Rating

IP65

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

ISE/ZSE40 Pressure/ Vacuum Switch

Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead