Technical documents
Specifications
Brand
SMCAccessory Type
Serial Communication Interface Unit
Range
EX260
Series
SV
Input Type
EtherNet/IP
Output Type
EtherNet/IP
For Use With
5 Port Solenoid Valve Series SY, SV, VQC
Dimensions
102.4 x 76.5 x 28.2 mm
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCAccessory Type
Serial Communication Interface Unit
Range
EX260
Series
SV
Input Type
EtherNet/IP
Output Type
EtherNet/IP
For Use With
5 Port Solenoid Valve Series SY, SV, VQC
Dimensions
102.4 x 76.5 x 28.2 mm
Country of Origin
Italy