Technical documents
Specifications
Brand
SMCPort Connection
G 3/4
Typical Flow
2200 L/min
Manufacturer Series
AMG
Typical Flow Rated At
0.7MPa
Element Material
Resin
Port Connection Thread Size
3/4 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.15MPa
Product details
SMC in. –1 in. AMG Series
Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCPort Connection
G 3/4
Typical Flow
2200 L/min
Manufacturer Series
AMG
Typical Flow Rated At
0.7MPa
Element Material
Resin
Port Connection Thread Size
3/4 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.15MPa
Product details
SMC in. –1 in. AMG Series
Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit