Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Plug Connector, DXT170 Series

RS Stock No.: 238-4322Brand: SMCManufacturers Part No.: DXT170-123-A-30
brand-logo

Technical documents

Specifications

Brand

SMC

Accessory Type

Plug Connector

Manufacturer Series

DXT170

Connector Type

Plug

Length

3m

Country of Origin

Japan

Product details

5//2 and 5//3 valves with G1/8" connections, assembly on manifold

Range of 5//2 and 5//3 valves with electrical control for assembly on G1/8" manifold.
Connector to be ordered separately.
Manual pulse control.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

You may be interested in
SMC, UKV Series
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

₪ 137.14

₪ 137.14 Each (ex VAT)

₪ 160.45

₪ 160.45 Each (inc. VAT)

SMC Plug Connector, DXT170 Series

₪ 137.14

₪ 137.14 Each (ex VAT)

₪ 160.45

₪ 160.45 Each (inc. VAT)

SMC Plug Connector, DXT170 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 137.14
5 - 9₪ 131.10
10+₪ 127.54
You may be interested in
SMC, UKV Series
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Accessory Type

Plug Connector

Manufacturer Series

DXT170

Connector Type

Plug

Length

3m

Country of Origin

Japan

Product details

5//2 and 5//3 valves with G1/8" connections, assembly on manifold

Range of 5//2 and 5//3 valves with electrical control for assembly on G1/8" manifold.
Connector to be ordered separately.
Manual pulse control.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

You may be interested in
SMC, UKV Series
P.O.A.Each (ex VAT)