Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC NO Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

RS Stock No.: 826-2350Brand: SMCManufacturers Part No.: D-M9BADistrelec Article No.: 30410681
brand-logo
View all in Pneumatic Cylinder Switches

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

24V dc

Operation

NO

Compatible with

Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

You may be interested in
Stock information temporarily unavailable.

₪ 495.46

₪ 495.46 Each (ex VAT)

₪ 579.69

₪ 579.69 Each (inc. VAT)

SMC NO Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

₪ 495.46

₪ 495.46 Each (ex VAT)

₪ 579.69

₪ 579.69 Each (inc. VAT)

SMC NO Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 495.46
5 - 9₪ 482.85
10+₪ 469.86
You may be interested in

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

24V dc

Operation

NO

Compatible with

Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

You may be interested in