SMC Reed Switch Auto Switch, A90/A93/A96 Series, 24 V dc, 100 V ac
Technical documents
Specifications
Brand
SMCManufacturer Series
A90/A93/A96
Type
Reed Switch
Voltage Rating
24 V dc, 100 V ac
Compatible with
CDQ2 Series, CDQS Series, CDU Series, CEP Series, CXT Series, CY1R Series, MK2 Series, MK Series, MTS Series, MXF Series, MXP Series, MXS/MXQ Series, MXU Series, MXW Series, MY1 Series, RSQ Series
Voltage Drop
=2.4 @ 20 mA V, =3 @ 40 mA V
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCManufacturer Series
A90/A93/A96
Type
Reed Switch
Voltage Rating
24 V dc, 100 V ac
Compatible with
CDQ2 Series, CDQS Series, CDU Series, CEP Series, CXT Series, CY1R Series, MK2 Series, MK Series, MTS Series, MXF Series, MXP Series, MXS/MXQ Series, MXU Series, MXW Series, MY1 Series, RSQ Series
Voltage Drop
=2.4 @ 20 mA V, =3 @ 40 mA V
Country of Origin
Japan