Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle

RS Stock No.: 254-6152Brand: SMCManufacturers Part No.: CDRA1BW30-180Z
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Manufacturer Series

CDRA1BW

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle

P.O.A.

SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Rotary Angle

180°

Action

Single

Manufacturer Series

CDRA1BW

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan