SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, C85 Series, Double Acting

RS Stock No.: 264-5116Brand: SMCManufacturers Part No.: CD85N25-100-B
brand-logo

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

100mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 237mm

Length

237mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

258g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Stock information temporarily unavailable.

₪ 592.00

₪ 592.00 Each (ex VAT)

₪ 692.64

₪ 692.64 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, C85 Series, Double Acting

₪ 592.00

₪ 592.00 Each (ex VAT)

₪ 692.64

₪ 692.64 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 592.00
5 - 9₪ 566.24
10+₪ 551.24

Technical documents

Specifications

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

100mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 237mm

Length

237mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

258g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.