SMC AS Series Tube Flow Regulator, 6mm Tube Inlet Port x 6mm Tube Outlet Port

RS Stock No.: 197-5242Brand: SMCManufacturers Part No.: AS1001F-06
brand-logo
View all in Pneumatic Function Fittings

Technical documents

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Tube

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC AS Series Tube Flow Regulator, 6mm Tube Inlet Port x 6mm Tube Outlet Port

P.O.A.

SMC AS Series Tube Flow Regulator, 6mm Tube Inlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Tube

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

You may be interested in