Technical documents
Specifications
Brand
SMCPort Connection
G 1/2
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCPort Connection
G 1/2
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C