Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Exhaust Cleaner, G 3/8 x 0.1 MPa, Threaded, 13mm

RS Stock No.: 254-8131Brand: SMCManufacturers Part No.: AMP320-F03
brand-logo

Technical documents

Specifications

Brand

SMC

Threaded Connections

G 3/8

Tube Connections

13mm

Connection Type

Threaded

Maximum Operating Pressure

0.1 MPa

Manufacturer Series

AMP320

Built-In Silencer

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Exhaust Cleaner, G 3/8 x 0.1 MPa, Threaded, 13mm

P.O.A.

SMC Exhaust Cleaner, G 3/8 x 0.1 MPa, Threaded, 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Threaded Connections

G 3/8

Tube Connections

13mm

Connection Type

Threaded

Maximum Operating Pressure

0.1 MPa

Manufacturer Series

AMP320

Built-In Silencer

Yes

Country of Origin

Japan