Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC 500 L/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

RS Stock No.: 395-369Brand: SMCManufacturers Part No.: AMD250C-F02
brand-logo
View all in Pneumatic Separators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

500 L/min

Filtration Size

0.01µm

Manufacturer Series

AMD

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC 500 L/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

P.O.A.

SMC 500 L/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

500 L/min

Filtration Size

0.01µm

Manufacturer Series

AMD

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan