Technical documents
Specifications
Brand
SMCInlet Connection Type
Threaded
Threaded Inlet Connection
Rc 1/4 Female
Manufacturer Series
AK
Cracking Pressure
0.02MPa
Threaded Inlet Gender
Female
Minimum Operating Pressure
0.02MPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Threaded Inlet Thread Size
1/4in
Minimum Operating Temperature
-5°C
Threaded Inlet Thread Standard
Rc
Operating Pressure Range
0.02 to 1MPa
Country of Origin
Japan
Product details
SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available
₪ 274.18
₪ 274.18 Each (ex VAT)
₪ 320.79
₪ 320.79 Each (inc. VAT)
1
₪ 274.18
₪ 274.18 Each (ex VAT)
₪ 320.79
₪ 320.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 274.18 |
5 - 9 | ₪ 262.14 |
10+ | ₪ 254.97 |
Technical documents
Specifications
Brand
SMCInlet Connection Type
Threaded
Threaded Inlet Connection
Rc 1/4 Female
Manufacturer Series
AK
Cracking Pressure
0.02MPa
Threaded Inlet Gender
Female
Minimum Operating Pressure
0.02MPa
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Threaded Inlet Thread Size
1/4in
Minimum Operating Temperature
-5°C
Threaded Inlet Thread Standard
Rc
Operating Pressure Range
0.02 to 1MPa
Country of Origin
Japan
Product details
SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available