SKF TSN 224 A Ring Seal -, 120mm ID

RS Stock No.: 212-1437Brand: SKFManufacturers Part No.: TSN 224 A
brand-logo

Technical documents

Specifications

Brand

SKF

Inside Diameter

120mm

Centre Height

140mm

Mount Hole Size

24 mm

Length

410mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

SKF TSN 224 A Ring Seal -, 120mm ID

P.O.A.

SKF TSN 224 A Ring Seal -, 120mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

120mm

Centre Height

140mm

Mount Hole Size

24 mm

Length

410mm

Country of Origin

Lithuania