Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.2mm

RS Stock No.: 204-4506Brand: SKFManufacturers Part No.: TMAS 125-020
brand-logo
View all in Home

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.2mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.2mm

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.2mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria