Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Single Point Automatic Lubrificator, 120 mL, 380 mL

RS Stock No.: 308-502Brand: SKFManufacturers Part No.: TLMR 201
brand-logo

Technical documents

Specifications

Brand

SKF

Package Size

900 g

Dispenser Type

Single Point Automatic Lubrificator

Capacity

120 mL, 380 mL

Trade Name

Electro-mechanical Single Point Automatic Lubricator

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

SKF Single Point Automatic Lubrificator, 120 mL, 380 mL

P.O.A.

SKF Single Point Automatic Lubrificator, 120 mL, 380 mL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Package Size

900 g

Dispenser Type

Single Point Automatic Lubrificator

Capacity

120 mL, 380 mL

Trade Name

Electro-mechanical Single Point Automatic Lubricator

Country of Origin

Czech Republic