SKF 11 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH11 12B-1 Chain Type

RS Stock No.: 267-8869Brand: SKFManufacturers Part No.: PHS 12B-1BH11
brand-logo
View all in Sprockets

Technical documents

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

12B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

28mm

Pitch Diameter

67.61mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SKF 11 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH11 12B-1 Chain Type

P.O.A.

SKF 11 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH11 12B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

12B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

28mm

Pitch Diameter

67.61mm

Country of Origin

China