Technical documents
Specifications
Brand
SKFNumber Of Teeth
26
To Fit British Standard Chain Type
08B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
46mm
Pitch Diameter
105.36mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SKF 26 Tooth Rough Stock Bore Sprocket, PHS 08B-1B26 08B-1 Chain Type
1
P.O.A.
SKF 26 Tooth Rough Stock Bore Sprocket, PHS 08B-1B26 08B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFNumber Of Teeth
26
To Fit British Standard Chain Type
08B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
46mm
Pitch Diameter
105.36mm
Country of Origin
China