Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Flexible Coupling Flector 165mm

RS Stock No.: 231-1984Brand: SKFManufacturers Part No.: PHE F60FRTYRE
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

SKF

Size

165mm

Bore

151mm

Coupling Types

Tyre Coupling

Torque Rating

127Nm

Length

49mm

Country of Origin

India

You may be interested in
SKF Flexible Coupling Flector 165mm
₪ 349.77Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SKF Flexible Coupling Flector 165mm

P.O.A.

SKF Flexible Coupling Flector 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SKF Flexible Coupling Flector 165mm
₪ 349.77Each (ex VAT)

Technical documents

Specifications

Brand

SKF

Size

165mm

Bore

151mm

Coupling Types

Tyre Coupling

Torque Rating

127Nm

Length

49mm

Country of Origin

India

You may be interested in
SKF Flexible Coupling Flector 165mm
₪ 349.77Each (ex VAT)