Technical documents
Specifications
Brand
SKFInside Diameter
10mm
Outside Diameter
14mm
Roller Bearing Type
Needle
Race Width
12mm
Bore Type
Parallel
Material
Steel
Static Load Rating
5.3kN
Cage Material
Sheet Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
4.29kN
End Type
One Side Sealed
Limiting Speed
12000rpm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SKF HK 1012 RS 10mm I.D Needle Roller Bearing, 14mm O.D
1
P.O.A.
SKF HK 1012 RS 10mm I.D Needle Roller Bearing, 14mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
10mm
Outside Diameter
14mm
Roller Bearing Type
Needle
Race Width
12mm
Bore Type
Parallel
Material
Steel
Static Load Rating
5.3kN
Cage Material
Sheet Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
4.29kN
End Type
One Side Sealed
Limiting Speed
12000rpm
Country of Origin
Germany