Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SKF 3310 ATN9/C3 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

RS Stock No.: 207-9944Brand: SKFManufacturers Part No.: 3310 ATN9/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 3310 ATN9/C3 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

P.O.A.

SKF 3310 ATN9/C3 Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Country of Origin

Germany