SKF 32212 60mm I.D Taper Roller Bearing, 110mm O.D

RS Stock No.: 208-0044Brand: SKFManufacturers Part No.: 32212
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Taper

Race Width

29.75mm

Bore Type

Parallel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 32212 60mm I.D Taper Roller Bearing, 110mm O.D

P.O.A.

SKF 32212 60mm I.D Taper Roller Bearing, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Taper

Race Width

29.75mm

Bore Type

Parallel

Country of Origin

Germany