Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
47mm
Race Width
20.6mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
12.9kN
Dynamic Load Rating
20.4kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3204
Country of Origin
Austria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
47mm
Race Width
20.6mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
12.9kN
Dynamic Load Rating
20.4kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3204
Country of Origin
Austria