SKF 22212 E 60mm I.D Spherical Spherical Roller Bearing, 110mm O.D

RS Stock No.: 207-8438Brand: SKFManufacturers Part No.: 22212 E
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Spherical

Race Width

28mm

Bore Type

Parallel

Static Load Rating

166kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

159kN

End Type

Open

Reference Speed

5600rpm

Limiting Speed

7500rpm

Fatigue Limit Load

18.6kN

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SKF 22212 E 60mm I.D Spherical Spherical Roller Bearing, 110mm O.D

P.O.A.

SKF 22212 E 60mm I.D Spherical Spherical Roller Bearing, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Spherical

Race Width

28mm

Bore Type

Parallel

Static Load Rating

166kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

159kN

End Type

Open

Reference Speed

5600rpm

Limiting Speed

7500rpm

Fatigue Limit Load

18.6kN

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more