Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SKF 2218 Self Aligning Ball Bearing- Open Type 90mm I.D, 160mm O.D

RS Stock No.: 207-9769Brand: SKFManufacturers Part No.: 2218
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

40mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

28.5kN

Dynamic Load Rating

70.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2218

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SKF 2218 Self Aligning Ball Bearing- Open Type 90mm I.D, 160mm O.D

P.O.A.

SKF 2218 Self Aligning Ball Bearing- Open Type 90mm I.D, 160mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

40mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

28.5kN

Dynamic Load Rating

70.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2218

Country of Origin

Malaysia