Siretta ASM Series Male FME to Female FME, 15m, LLC200A Coaxial, Terminated50 Ω

RS Stock No.: 140-8008Brand: SirettaManufacturers Part No.: ASME1500F058L13
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Siretta

Terminated/Unterminated

Terminated

Connector 1

FME

Connector 2

FME

Coaxial Type

LLC200A

Connector 1 Gender

Male

Connector 2 Gender

Female

Outer Diameter

5mm

Characteristic Impedance

50 Ω

Attenuation

0.15 dB

Length

15m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

ASM

Sheath Material

PVC

Shielding

Tinned Copper Braid

Insulation material

Foam PE

Conductor Material

Copper

Size of Strands

10.2 mm

Country of Origin

Taiwan, Province Of China

Product details

FME Male to FME Female LLC200A Coaxial Cables, Siretta

Available in two cable lengths with an FME Male connector and an FME Female connector:

ASME300F058L13 - 3 m cable (140-8010)
ASME500F058L13 - 5 m cable (124-8848)
ASME1000F058L13 - 10 m cable (124-8849)
ASME1500F058L13 - 15 m cable (140-8008)
ASME2000F058L13 - 20 m cable (140-8009)

Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz

Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC

Siretta Coaxial Cables

Stock information temporarily unavailable.

₪ 578.48

₪ 578.48 Each (ex VAT)

₪ 676.82

₪ 676.82 Each (inc. VAT)

Siretta ASM Series Male FME to Female FME, 15m, LLC200A Coaxial, Terminated50 Ω

₪ 578.48

₪ 578.48 Each (ex VAT)

₪ 676.82

₪ 676.82 Each (inc. VAT)

Siretta ASM Series Male FME to Female FME, 15m, LLC200A Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siretta

Terminated/Unterminated

Terminated

Connector 1

FME

Connector 2

FME

Coaxial Type

LLC200A

Connector 1 Gender

Male

Connector 2 Gender

Female

Outer Diameter

5mm

Characteristic Impedance

50 Ω

Attenuation

0.15 dB

Length

15m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

ASM

Sheath Material

PVC

Shielding

Tinned Copper Braid

Insulation material

Foam PE

Conductor Material

Copper

Size of Strands

10.2 mm

Country of Origin

Taiwan, Province Of China

Product details

FME Male to FME Female LLC200A Coaxial Cables, Siretta

Available in two cable lengths with an FME Male connector and an FME Female connector:

ASME300F058L13 - 3 m cable (140-8010)
ASME500F058L13 - 5 m cable (124-8848)
ASME1000F058L13 - 10 m cable (124-8849)
ASME1500F058L13 - 15 m cable (140-8008)
ASME2000F058L13 - 20 m cable (140-8009)

Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz

Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC

Siretta Coaxial Cables