SIP 9291 50kW Industrial Heater, Portable, UK

RS Stock No.: 193-8714Brand: SIPManufacturers Part No.: 9291
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Brand

SIP

Maximum Output Power

50kW

Control Type

Thermostat

Mounting

Portable

Plug Type

UK

Plug Type

Type G - British 3-pin

Frequency

50Hz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

SIP 9291 50kW Industrial Heater, Portable, UK

P.O.A.

SIP 9291 50kW Industrial Heater, Portable, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIP

Maximum Output Power

50kW

Control Type

Thermostat

Mounting

Portable

Plug Type

UK

Plug Type

Type G - British 3-pin

Frequency

50Hz

Country of Origin

Korea, Republic Of