Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055

RS Stock No.: 865-1508Brand: Silicon LabsManufacturers Part No.: Si7055-EVB
brand-logo
View all in Sensor Development Tools

Technical documents

Specifications

Sensor Technology

Temperature Sensor

Featured Device

Si7055

Kit Classification

Evaluation Kit

Kit Name

USB Dongle

Product details

Si705x USB Dongle Evaluation Kit

Silicon Labs Si705x range of USB evaluation kits are supplied complete with software so you can access the features and functions quickly and easily. There are four kits available which differ only by the accuracy of the humidity and temperature sensor on each board.

Kits available, accuracies and part numbers

Si7050-EVB (RS 865-1491) – accurate ±1.0 °C (max)
Si7053-EVB (RS 865-1495) – accurate ±0.3 °C (max)
Si7054-EVB (RS 865-1505) – accurate ±0.4 °C (max)
Si7055-EVB (RS 865-1508) – accurate ±0.5 °C (max)

Kit Contents

- Si7013 USB dongle board
- Si705x-EB daughter board
- Ribbon cable (3ft)
- USB extension cable
- Documentation and software CD

Temperature & Humidity Sensors, Silicon Laboratories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055

P.O.A.

Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Sensor Technology

Temperature Sensor

Featured Device

Si7055

Kit Classification

Evaluation Kit

Kit Name

USB Dongle

Product details

Si705x USB Dongle Evaluation Kit

Silicon Labs Si705x range of USB evaluation kits are supplied complete with software so you can access the features and functions quickly and easily. There are four kits available which differ only by the accuracy of the humidity and temperature sensor on each board.

Kits available, accuracies and part numbers

Si7050-EVB (RS 865-1491) – accurate ±1.0 °C (max)
Si7053-EVB (RS 865-1495) – accurate ±0.3 °C (max)
Si7054-EVB (RS 865-1505) – accurate ±0.4 °C (max)
Si7055-EVB (RS 865-1508) – accurate ±0.5 °C (max)

Kit Contents

- Si7013 USB dongle board
- Si705x-EB daughter board
- Ribbon cable (3ft)
- USB extension cable
- Documentation and software CD

Temperature & Humidity Sensors, Silicon Laboratories

You may be interested in