Dual-use

Silicon Labs EFM32 Gecko MCU Development Kit EFM32G-DK3550

RS Stock No.: 790-4132Brand: Silicon LabsManufacturers Part No.: EFM32G-DK3550
brand-logo

Technical documents

Specifications

Classification

Development Kit

Kit Name

EFM32 Gecko

Technology

MCU

Product details

EFM32 Gecko Development Kits

The EFM32 Gecko Development Kit is a platform for rapid prototyping of ultra-low power microcontroller applications. It consists of a mother board, a replaceable microcontroller board and a prototyping board, along with a comprehensive software development environment. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application’s energy consumption. Combined with the possibility to isolate the motherboard’s components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible.

EFM32G890F128 Gecko 32MHz Cortex-M3 microcontroller with 128KB Flash memory, 16KB RAM
Advanced Energy Monitoring
Real-time, accurate energy and power profiling
User interface with joystick, switches, and potentiometer
320 x 240 RBG LCD
EXP32 expansion port, two RS-232, IrDA, Memory Card
Large EXP32 prototyping module
SEGGER J-Link debugger
Free evaluation compiler versions

EFM32 Gecko Microcontrollers

Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.

Stock information temporarily unavailable.

₪ 3,950.36

₪ 3,950.36 Each (ex VAT)

₪ 4,621.92

₪ 4,621.92 Each (inc. VAT)

Silicon Labs EFM32 Gecko MCU Development Kit EFM32G-DK3550

₪ 3,950.36

₪ 3,950.36 Each (ex VAT)

₪ 4,621.92

₪ 4,621.92 Each (inc. VAT)

Silicon Labs EFM32 Gecko MCU Development Kit EFM32G-DK3550
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Kit

Kit Name

EFM32 Gecko

Technology

MCU

Product details

EFM32 Gecko Development Kits

The EFM32 Gecko Development Kit is a platform for rapid prototyping of ultra-low power microcontroller applications. It consists of a mother board, a replaceable microcontroller board and a prototyping board, along with a comprehensive software development environment. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application’s energy consumption. Combined with the possibility to isolate the motherboard’s components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible.

EFM32G890F128 Gecko 32MHz Cortex-M3 microcontroller with 128KB Flash memory, 16KB RAM
Advanced Energy Monitoring
Real-time, accurate energy and power profiling
User interface with joystick, switches, and potentiometer
320 x 240 RBG LCD
EXP32 expansion port, two RS-232, IrDA, Memory Card
Large EXP32 prototyping module
SEGGER J-Link debugger
Free evaluation compiler versions

EFM32 Gecko Microcontrollers

Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.