Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens LoRa Indoor Air Quality Multi Sensor

RS Stock No.: 245-192Brand: SiemensManufacturers Part No.: QNA2700D.BA1
brand-logo
View all in Multi Function Sensors

Technical documents

Specifications

Brand

Siemens

Device Type

Indoor Air Quality Multi Sensor

Communication Protocol

LoRa

Mounting Type

Wall Mounting

Length

120mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Siemens LoRa Indoor Air Quality Multi Sensor

P.O.A.

Siemens LoRa Indoor Air Quality Multi Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Device Type

Indoor Air Quality Multi Sensor

Communication Protocol

LoRa

Mounting Type

Wall Mounting

Length

120mm

Country of Origin

Korea, Republic Of