Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens 8WH6003-0HE00 8WH Series Grey, 1.5mm², 3-Level, Screw Termination

RS Stock No.: 271-0906Brand: SiemensManufacturers Part No.: 8WH6003-0HE00
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Siemens

Colour

Grey

Number of Levels

3

Series

8WH

Termination Method

Screw

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

13.5A

Standards Met

CE, EAC

Country of Origin

Poland

You may be interested in
Siemens 8WA2011-3KE31 8WA Series Grey, 1.5mm²
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Siemens 8WH6003-0HE00 8WH Series Grey, 1.5mm², 3-Level, Screw Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Siemens 8WH6003-0HE00 8WH Series Grey, 1.5mm², 3-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 8WA2011-3KE31 8WA Series Grey, 1.5mm²
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

Siemens

Colour

Grey

Number of Levels

3

Series

8WH

Termination Method

Screw

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

13.5A

Standards Met

CE, EAC

Country of Origin

Poland

You may be interested in
Siemens 8WA2011-3KE31 8WA Series Grey, 1.5mm²
P.O.A.Each (In a Pack of 20) (ex VAT)