Siemens Steel Wall Box, IP55, 1400 mm x 800 mm x 210mm

RS Stock No.: 211-0097Brand: SiemensManufacturers Part No.: 8GK1133-7KA32
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Siemens

External Height

1400 mm

External Width

800 mm

External Depth

210mm

Body Material

Steel

IP Rating

IP55

IK Rating

IK09

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens Steel Wall Box, IP55, 1400 mm x 800 mm x 210mm

P.O.A.

Siemens Steel Wall Box, IP55, 1400 mm x 800 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

External Height

1400 mm

External Width

800 mm

External Depth

210mm

Body Material

Steel

IP Rating

IP55

IK Rating

IK09

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more