Siemens 1 Phase LCD Energy Meter

RS Stock No.: 180-9631Brand: SiemensManufacturers Part No.: 7KT1653Distrelec Article No.: 30149317
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC1600

Display Type

LCD

Number of Phases

1

Depth

63mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

88 → 264V ac

Maximum Measurement

65 A, 66 Hz, 264 V ac

Approvals

CE

Country of Origin

Italy

Stock information temporarily unavailable.

₪ 978.57

₪ 978.57 Each (ex VAT)

₪ 1,144.93

₪ 1,144.93 Each (inc. VAT)

Siemens 1 Phase LCD Energy Meter

₪ 978.57

₪ 978.57 Each (ex VAT)

₪ 1,144.93

₪ 1,144.93 Each (inc. VAT)

Siemens 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC1600

Display Type

LCD

Number of Phases

1

Depth

63mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

88 → 264V ac

Maximum Measurement

65 A, 66 Hz, 264 V ac

Approvals

CE

Country of Origin

Italy