Technical documents
Specifications
Brand
SiemensSeries
PAC4220
Cutout Height
96mm
Cutout Width
96mm
Display Type
TFT
Number of Phases
3
Meter Type
Loop Powered LCD Indicator
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Siemens 3 Phase TFT Energy Meter, Type Loop Powered LCD Indicator
1
P.O.A.
Siemens 3 Phase TFT Energy Meter, Type Loop Powered LCD Indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
PAC4220
Cutout Height
96mm
Cutout Width
96mm
Display Type
TFT
Number of Phases
3
Meter Type
Loop Powered LCD Indicator
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Hungary