Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 60 A, SINAMICS V20 Series

RS Stock No.: 225-5464Brand: SiemensManufacturers Part No.: 6SL3210-5BE32-2UV0Distrelec Article No.: 30124793
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

60 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Drive Type

AC

Mounting Type

Side-By-Side Mounting, Through Hole Mounting, Wall Mounting

Filter Included

No

Overall Depth

209mm

Function

AC Drive

Overall Length

245mm

Special Features

IP20 Terminal Protection

Overall Width

264.5mm

Standards Met

CE Certified, cULus

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 60 A, SINAMICS V20 Series

P.O.A.

Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 60 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

60 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Drive Type

AC

Mounting Type

Side-By-Side Mounting, Through Hole Mounting, Wall Mounting

Filter Included

No

Overall Depth

209mm

Function

AC Drive

Overall Length

245mm

Special Features

IP20 Terminal Protection

Overall Width

264.5mm

Standards Met

CE Certified, cULus

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more