Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500

RS Stock No.: 203-3648Brand: SiemensManufacturers Part No.: 6ES7541-1AB00-0AB0Distrelec Article No.: 30245201
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM PTP

Series

SIMATIC S7-1500 ET 200

Number of Outputs

32

For Use With

SIMATIC S7-1500

Mounting Type

DIN Rail

Cable Length

1200m

Maximum Operating Temperature

+60°C

Dimensions

147 x 35 x 127 mm

Distrelec Product Id

30245201

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM PTP

Series

SIMATIC S7-1500 ET 200

Number of Outputs

32

For Use With

SIMATIC S7-1500

Mounting Type

DIN Rail

Cable Length

1200m

Maximum Operating Temperature

+60°C

Dimensions

147 x 35 x 127 mm

Distrelec Product Id

30245201

Country of Origin

Germany