Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC

RS Stock No.: 256-0260Brand: SiemensManufacturers Part No.: 6ES7515-2AN03-0AB0Distrelec Article No.: 30376426
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

CPU I/O Unit

Range

Simatic

Series

SIMATIC S7-1500

For Use With

SIMATIC

Output Current

1.1 A

Maximum Operating Temperature

+70°C

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Dimensions

0.161 x 0.156 x 0.083 m

Distrelec Product Id

30376426

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC

P.O.A.

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

CPU I/O Unit

Range

Simatic

Series

SIMATIC S7-1500

For Use With

SIMATIC

Output Current

1.1 A

Maximum Operating Temperature

+70°C

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Dimensions

0.161 x 0.156 x 0.083 m

Distrelec Product Id

30376426

Country of Origin

Germany