Siemens PLC Expansion Module for Use with S7-300 Series, Digital

RS Stock No.: 746-6558Brand: SiemensManufacturers Part No.: 6ES7321-1FF01-0AA0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Number of Inputs

8

Input Type

Digital

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Input Expansion Module

Suitable for switches and 2/3/4 wire BERO’s (proximity switches)

₪ 1,956.36

₪ 1,956.36 Each (ex VAT)

₪ 2,288.94

₪ 2,288.94 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital

₪ 1,956.36

₪ 1,956.36 Each (ex VAT)

₪ 2,288.94

₪ 2,288.94 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Number of Inputs

8

Input Type

Digital

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Input Expansion Module

Suitable for switches and 2/3/4 wire BERO’s (proximity switches)